Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
120
Output Power (W)
2880
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
360
Minimum Isolation Voltage
3000VAC
Line Regulation
0.4%
Load Regulation
0.8%
Maximum Input Current (A)
12
Input Frequency (Hz)
47 to 63
Efficiency (%)
86(Typ)
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Rack
Package Height
43.6
Package Width
351
Package Length
440

