Arrow Electronic Components Online
FPS100024P|LAMBDA|simage
FPS100024P|LAMBDA|limage
AC to DC Power Supplies

FPS100024/P

AC/DC Power Supply Single-OUT 24V 40A 960W 24-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    40
  • Output Power (W)
    960
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    360
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.4%
  • Load Regulation
    0.8%
  • Maximum Input Current (A)
    12
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    86
  • Configurable
    No
  • Input Connector Type
    IEC 320 C14
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    200mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    2000
  • Mounting
    Rack
  • Package Height
    41
  • Package Width
    127
  • Package Length
    319.2
  • PCB changed
    24
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources