Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
40
Output Power (W)
960
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
360
Minimum Isolation Voltage
3000VAC
Line Regulation
0.4%
Load Regulation
0.8%
Maximum Input Current (A)
12
Input Frequency (Hz)
47 to 63
Efficiency (%)
86
Output Connector Type
Pin Terminal Block
Power Indicator
No
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
41
Package Width
127
Package Length
319.2
PCB changed
24
Pin Count
24

