Arrow Electronic Components Online
FPQC15536|INRCORE|simage
FPQC15536|INRCORE|limage
Pulse Transformers

FPQC1553-6

Pulse Transformer 1CT:1CT/1CT:0.707CT 100Vrms 3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Flat SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    QPL Pulse Transformer
  • Turns Ratio
    1CT:1CT/1CT:0.707CT
  • Maximum DCR Primary Side (Ohm)
    3
  • Maximum DCR Secondary Side (Ohm)
    3
  • High Potential
    100Vrms
  • Lead Style
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Product Weight (g)
    5
  • Product Length (mm)
    15.86
  • Product Depth (mm)
    15.86
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources