Arrow USB Programmer2 is an FT2232H based JTAG Adapter supported by Intel Quartus.
Features:
• Supported by Intel Quartus (JTAG mode only)
• Based on FTDI FT2232H USB2 Interface
• JTAG connector: standard 2 x 5 pin header
• 2.54 mm header
• Intel JTAG Compatible Pinout
• USB: MicroUSB connector, USB 2.0 HS support
• Voltage levels supported: 1.8 to 3.3 V
• Very small size: 13.5 x 22 mm
• Additional UART Channel available
• RED activity LED
• GREEN Power-on LED
Setup libraries for FTDI driver :
Arrow_USB_Programmer_2.5.1_linux64.zip
Arrow_USB_Programmer_2.5_win64.zip
Documents :
Arrow_USB_Programmer2-Troubleshooting_Guide_for_WinOS
Diagnose Tool for Win OS :
Product Technical Specifications
ECCN (US)
EAR99
HTS
8471.41.01.50
