Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
3.6
Output Voltage Range (V)
-0.3 to 4
Operating Supply Voltage Range (V)
1 to 3.6
Minimum Output Current (A)
1.5(Max)
Typical Switch On Resistance (Ohm)
40
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.58
Package Width
0.96
Package Length
0.96
PCB changed
4
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
4

