Arrow Electronic Components Online
FPF1320UCX|ONSEMI|limage
FPF1320UCX|ONSEMI|simage
Power Switches

FPF1320UCX

Power Switch Hi Side 1-OUT 1.5A 80mOhm 6-Pin WLCSP T/R

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Maximum Input Voltage (V)
    1.5 to 5.5
  • Operating Supply Voltage Range (V)
    1.5 to 5.5
  • Minimum Output Current (A)
    1.5(Max)
  • Typical Switch On Resistance (Ohm)
    80
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33
  • Package Width
    0.96
  • Package Length
    1.46
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    6
  • Lead Shape
    Ball
  • Family/Series
    FPF1320UCX
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources