Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Maximum Input Voltage (V)
1.2 to 5.5
Operating Supply Voltage Range (V)
1.2 to 5.5
Typical Switch On Resistance (Ohm)
165
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
WDFN EP
Pin Count
6
Lead Shape
No Lead

