Arrow Electronic Components Online
FPDB50PH60|ONSEMI|limage
FPDB50PH60|ONSEMI|simage
Intelligent Power Modules - IPMs

FPDB50PH60

IPM IGBT 600V 27-Pin SPMPA Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT
  • Configuration
    Dual
  • Number of Phases
    Two
  • Protection Type
    Over Current/Short Circuit/Under Voltage
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    2.8
  • Maximum Isolation Voltage (Vrms)
    2500
  • Maximum Power Dissipation (W)
    143
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.7(Max)
  • Package Width
    27(Max)
  • Package Length
    44.2(Max)
  • PCB changed
    27
  • Supplier Package
    SPMPA
  • Pin Count
    27

Documentation and Resources

Datasheets
Design resources