Arrow Electronic Components Online
FPA10010KJ|OHMITE|simage
FPA10010KJ|OHMITE|limage
Resistor Fixed Single-Other Mounting

FPA100 10K J

Res Thick Film 10K Ohm 5% 100W ±100ppm/°C SOT-227 Screw Bolt-On

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Voltage Rating (V)
    1000
  • Temperature Range @ Derated Power (°C)
    25 to 155
  • Number of Terminals
    2
  • Package Shape
    Rectangular

Documentation and Resources

Datasheets
Design resources