Arrow Electronic Components Online
FP2207R1-R230-R|EATON|simage
FP2207R1-R230-R|EATON|limage
Inductor Surface Mount

FP2207R1-R230-R

Inductor Power Shielded Wirewound 0.23uH/0.196uH 10% 1MHz Ferrite 50A 0.00047Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.23u(OCL)/0.196u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    50
  • Maximum Saturation Current (A)
    77
  • Maximum DC Resistance (Ohm)
    0.00047(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    22.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.2
  • Maximum Product Height (mm)
    7.25

Documentation and Resources

Datasheets
Design resources