Arrow Electronic Components Online
FP20R06W1E3B11BOMA1|INFINEON|limage
FP20R06W1E3B11BOMA1|INFINEON|simage
IGBT Modules

FP20R06W1E3B11BOMA1

Trans IGBT Module N-CH 600V 27A 94W 23-Pin EASY1B-2 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Array 7
  • Typical Collector-Emitter Saturation Voltage (V)
    1.55
  • Maximum Collector-Emitter Voltage (V)
    600
  • Maximum Power Dissipation (mW)
    94
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    27
  • Maximum Gate Emitter Leakage Current (uA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    12
  • Package Width
    33.8
  • Package Length
    62.8
  • PCB changed
    23
  • Supplier Package
    EASY1B-2
  • Pin Count
    23

Documentation and Resources

Datasheets
Design resources