Arrow Electronic Components Online
FP16611LISA3CSPWWWPIN|LEDIL|simage
FP16611LISA3CSPWWWPIN|LEDIL|limage
Optical Lenses

FP16611_LISA3CSP-WWW-PIN

Round Optical Lens Black Polycarbonate Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Packaging
    Box
  • Mounting
    Pin
Order Quantity

Documentation and Resources

Datasheets
Design resources