Arrow Electronic Components Online
FP16610LISA3CSPWWPIN|LEDIL|simage
FP16610LISA3CSPWWPIN|LEDIL|limage
Optical Lenses

FP16610_LISA3CSP-WW-PIN

Round Optical Lens Black Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Viewing Angle X (°)
    45
  • Packaging
    Box
  • Mounting
    Pin

Documentation and Resources

Datasheets
Design resources