Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Color
Black
Number of LEDs
1
Lens Shape Type
Round
Viewing Angle X (°)
35
Packaging
Box
Product Height (mm)
7
Mounting
Pin

