Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Pack
Color
Clear
Lens Shape Type
Square
Material
Silicone
Packaging
Box
Product Diameter (mm)
90
Product Height (mm)
12.57

