Arrow Electronic Components Online
FP15073ZORYASCB|LEDIL|simage
FP15073ZORYASCB|LEDIL|originalImage
Optical Lenses

FP15073_ZORYA-SC-B

Round Optical Lens Clear Silicone Socket Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Silicone
  • Efficiency (%)
    97
  • Packaging
    Box
  • Product Diameter (mm)
    56
  • Product Height (mm)
    29.1
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources