Arrow Electronic Components Online
FP14414LISA2OPIN|LEDIL|simage
FP14414LISA2OPIN|LEDIL|limage
Optical Lenses

FP14414_LISA2-O-PIN

Round Optical Lens Black PMMA Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Black
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Efficiency (%)
    81
  • Viewing Angle X (°)
    44
  • Viewing Angle Y (°)
    23
  • Packaging
    Box
  • Product Diameter (mm)
    10
  • Product Length (mm)
    10
  • Product Depth (mm)
    10
  • Product Height (mm)
    7.13
  • Mounting
    Pin

Documentation and Resources

Datasheets
Design resources