Arrow Electronic Components Online
FP13025LISA2WPIN|LEDIL|simage
FP13025LISA2WPIN|LEDIL|limage
Optical Lenses

FP13025_LISA2-W-PIN

Round Optical Lens Black PMMA/Polycarbonate Pin/Glue Box

LEDIL OY

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA/Polycarbonate
  • Packaging
    Box
  • Product Diameter (mm)
    10
  • Product Length (mm)
    10
  • Product Depth (mm)
    10
  • Product Height (mm)
    6.8
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources