Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Cree
Supported Device
XP-E
Color
Black
Number of LEDs
1
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
2.3
Efficiency (%)
83
Viewing Angle X (°)
18
Viewing Angle Y (°)
48
Packaging
Box
Product Diameter (mm)
9.9
Product Length (mm)
9.9
Product Depth (mm)
9.9
Product Height (mm)
6.8
Mounting
Pin/Glue

