Arrow Electronic Components Online
FP11072LISA2MCLIP|LEDIL|simage
FP11072LISA2MCLIP|LEDIL|limage
Optical Lenses

FP11072_LISA2-M-CLIP

Round Optical Lens Black PMMA Clips/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Philips Lumileds Lighting Company
  • Supported Device
    LUXEON Rebel
  • Color
    Black
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Efficiency (%)
    90
  • Viewing Angle X (°)
    25
  • Packaging
    Box
  • Product Diameter (mm)
    9.9
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    6.6
  • Mounting
    Clips/Glue

Documentation and Resources

Datasheets
Design resources