Arrow Electronic Components Online
FP11055LISA2RSPIN|LEDIL|simage
FP11055LISA2RSPIN|LEDIL|limage
광학 렌즈

FP11055_LISA2-RS-PIN

Round Optical Lens Black PMMA Pin/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    6.5
  • Efficiency (%)
    90
  • Viewing Angle X (°)
    16
  • Packaging
    Box
  • Product Diameter (mm)
    9.9
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    6.8
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources