IGBT Modules
FP10R12W1T4PBPSA1
Module with fast Trench/Fieldstop IGBT4 and Emitter Controlled 4 diode and PressFIT/pre-applied Thermal Interface Material
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Packaging
Tray
Mounting
Screw
Package Height
12
Package Width
33.8
Package Length
62.8
PCB changed
23
Pin Count
23

