Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Cree
Supported Device
XP-E
Color
Black
Number of LEDs
1
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
1.96
Efficiency (%)
90
Viewing Angle X (°)
37
Packaging
Box
Product Diameter (mm)
9.9
Product Length (mm)
9.9
Product Depth (mm)
9.9
Product Height (mm)
6.8
Mounting
Pin/Glue

