Arrow Electronic Components Online
FP10993LISA2WPIN|LEDIL|simage
FP10993LISA2WPIN|LEDIL|limage
Optical Lenses

FP10993_LISA2-W-PIN

Round Optical Lens Black PMMA Pin/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Philips Lumileds Lighting Company
  • Supported Device
    LUXEON Rebel
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Efficiency (%)
    79
  • Viewing Angle X (°)
    80
  • Packaging
    Box
  • Product Diameter (mm)
    9.9
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    6.6
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources