Arrow Electronic Components Online
FP100R12N3T7BPSA1|INFINEON|simage
FP100R12N3T7BPSA1|INFINEON|limage
IGBT Modules

FP100R12N3T7BPSA1

Trans IGBT Module N-CH 1200V 100A 35-Pin Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Trench Stop
  • Channel Type
    N
  • Configuration
    Hex
  • Typical Collector-Emitter Saturation Voltage (V)
    1.5
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    100
  • Maximum Gate Emitter Leakage Current (uA)
    0.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    62.5
  • Package Length
    122
  • PCB changed
    35
  • Pin Count
    35

Documentation and Resources

Datasheets
Design resources