Arrow Electronic Components Online
FP1008R6-R120-R|EATON|simage
FP1008R6-R120-R|EATON|limage
Inductor Surface Mount

FP1008R6-R120-R

Inductor Power Shielded Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 74A 0.00018Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.12u(OCL)/0.086u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    74
  • Maximum Saturation Current (A)
    103
  • Maximum DC Resistance (Ohm)
    0.00018(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8
  • Maximum Product Height (mm)
    8
  • Family/Series
    FP1008R6
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources