Inductor Surface Mount
FP1005R3-R12-R
Inductor Power Shielded Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 45A 0.00058Ohm DCR T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.12u(OCL)/0.086u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
45
Maximum Saturation Current (A)
60
Maximum DC Resistance (Ohm)
0.00058(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.2
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
4.95

