Arrow Electronic Components Online
FP07DA802N|AMPHENOL|simage
FP07DA802N|AMPHENOL|limage
Thermistors

FP07DA802N

Thermistor NTC 8K Ohm 25% 2-Pin Wire Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    0.1
  • Thermal Time Constant Range (s)
    < 5
  • Resistance @ 25C (Ohm)
    8000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±25
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±25 to ±30
  • Maximum Power Rating (W)
    6m
  • Application
    High Speed Fluid Temperature Measurement and Control|Industrial|Sub-Sea Monitoring
  • Body Material
    Glass
  • Seated Plane Height (mm)
    12.7(Max)
  • Packaging
    Bulk
  • Product Diameter (mm)
    22(Max)
  • Product Height (mm)
    12.7(Max)
  • Construction
    Wire
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources