Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
No
Type
Fuse Puller
Product Length (mm)
10.6
Product Depth (mm)
10.6
Product Height (mm)
58.42
Product Weight (g)
408.2
Order Quantity

