Arrow Electronic Components Online
FOXSLF18420|FOX|simage
FOXSLF18420|FOX|limage
Crystals

FOXSLF/184-20

Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/SLF Thru-Hole Bag

Fox Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    18.432
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±3
  • Load Capacitance (pF)
    20
  • Series Resistance (Ohm)
    40
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3.6(Max)
  • Package Width
    4.65
  • Package Length
    11.35(Max)
  • PCB changed
    2
  • Supplier Package
    HC-49/SLF
  • Pin Count
    2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources