Crystals
FOXLF080
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 35Ohm 2-Pin HC-49/ULF Thru-Hole
Fox ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
8
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
Series
Series Resistance (Ohm)
35
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
13.46(Max)
Package Width
4.65(Max)
Package Length
11.05(Max)
PCB changed
2
Supplier Package
HC-49/ULF
Pin Count
2
We don't have prices now, please check later.
Order Quantity

