Transistor and Photovoltaic Output Photocouplers
FODM8801A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFP Tube
onsemiProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.8
Maximum Collector-Emitter Voltage (V)
75
Maximum Current Transfer Ratio (%)
160
Standard
DIN|EN|IEC|UL|VDE
Maximum Collector Current (mA)
30
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
150
Minimum Forward Voltage (V)
1
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.35
Maximum Forward Current (mA)
20
Packaging
Tube
Minimum Current Transfer Ratio (%)
80
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
5
Typical Fall Time (us)
5.5
Mounting
Surface Mount
Package Height
2.11(Max)
Package Width
4.4
Package Length
2.69(Max)
PCB changed
4
Standard Package Name
SO
Supplier Package
MFP
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

