Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
20Mbps
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
3750
Typical Rise Time (us)
0.0058
Typical Fall Time (us)
0.0053
Maximum Propagation Delay Time (ns)
55
Standard
IEC|UL
Input Type
DC
Output Type
Push-Pull
Maximum Forward Current (mA)
20
Maximum Continuous Output Current (mA)
10
Minimum Forward Voltage (V)
1.05
Typical Forward Voltage (V)
1.35
Maximum Forward Voltage (V)
1.8
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.11(Max)
Package Width
4.6(Max)
Package Length
4.3(Max)
PCB changed
5
Standard Package Name
SO
Supplier Package
MFP
Pin Count
5
Lead Shape
Gull-wing

