Arrow Electronic Components Online
FODM452V|ONSEMI|simage
FODM452V|ONSEMI|limage
Transistor and Photovoltaic Output Photocouplers

FODM452V

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin MFP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Current Transfer Ratio (%)
    50
  • Standard
    VDE|UL
  • Maximum Collector Current (mA)
    8
  • Maximum Power Dissipation (mW)
    100
  • Typical Forward Voltage (V)
    1.6
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    25
  • Packaging
    Tube
  • Minimum Current Transfer Ratio (%)
    20
  • Current Transfer Ratio Test Current (mA)
    16
  • Maximum Data Rate
    1Mbps
  • Mounting
    Surface Mount
  • Package Height
    2.11(Max)
  • Package Width
    4.6(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    MFP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources