Transistor and Photovoltaic Output Photocouplers
FODM452
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin MFP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.7
Maximum Current Transfer Ratio (%)
50
Standard
UL
Maximum Collector Current (mA)
8
Maximum Power Dissipation (mW)
100
Typical Forward Voltage (V)
1.6
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
25
Packaging
Tube
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
16
Maximum Data Rate
1Mbps
Mounting
Surface Mount
Package Height
2.11(Max)
Package Width
4.6(Max)
Package Length
4.3(Max)
PCB changed
5
Standard Package Name
SO
Supplier Package
MFP
Pin Count
5
Lead Shape
Gull-wing

