Transistor and Photovoltaic Output Photocouplers
FODM214R2
Optocoupler AC/DC-IN 1-CH Transistor DC-OUT 4-Pin MFP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
AC/DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
400
Standard
DIN|UL|VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
150
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.2
Maximum Forward Current (mA)
50
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
3
Typical Fall Time (us)
3
Mounting
Surface Mount
Package Height
2.11(Max)
Package Width
4.4
Package Length
2.69(Max)
PCB changed
4
Standard Package Name
SO
Supplier Package
MFP
Pin Count
4

