Arrow Electronic Components Online
FODM214AR2|ONSEMI|simage
FODM214AR2|ONSEMI|limage
Transistor and Photovoltaic Output Photocouplers

FODM214AR2

Optocoupler AC/DC-IN 1-CH Transistor DC-OUT 4-Pin MFP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    AC/DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Current Transfer Ratio (%)
    250
  • Standard
    DIN|UL|VDE
  • Maximum Collector Current (mA)
    50
  • Maximum Collector-Emitter Saturation Voltage (mV)
    400
  • Maximum Power Dissipation (mW)
    150
  • Maximum Reverse Voltage (V)
    6
  • Typical Forward Voltage (V)
    1.2
  • Maximum Forward Current (mA)
    50
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    50
  • Current Transfer Ratio Test Current (mA)
    1
  • Typical Rise Time (us)
    3
  • Typical Fall Time (us)
    3
  • Mounting
    Surface Mount
  • Package Height
    2.11(Max)
  • Package Width
    4.4
  • Package Length
    2.69(Max)
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    MFP
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources