IGBT and MOSFET Gate Driver Photocouplers
FOD8343R2
Optocoupler Drive Push-Pull 1-CH 30V 6-Pin SOIC T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Common Mode Rejection (kV/us)
50
Maximum Rise Time (ns)
24(Typ)
Maximum Fall Time (ns)
24(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
210
Maximum Propagation Delay Time (tPHL) (ns)
210
Maximum Pulse Width Distortion (ns)
65
Output Type
Push-Pull
Maximum Peak Output Current (A)
4
Minimum Forward Current (mA)
10
Maximum Forward Current (mA)
16
Minimum Forward Voltage (V)
1.1
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Maximum Operating Supply Voltage (V)
30
Maximum Working Insulation Voltage (Vp)
891
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.18
Package Width
6.81
Package Length
4.5
PCB changed
6
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

