Arrow Electronic Components Online
FOD8332|ONSEMI|simage
FOD8332|ONSEMI|limage
IGBT and MOSFET Gate Driver Photocouplers

FOD8332

Optocoupler Drive Totem-Pole 2-CH 15V 1500V 16-Pin SOIC W Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    4243
  • Minimum Common Mode Rejection (kV/us)
    35
  • Maximum Rise Time (ns)
    50(Typ)
  • Maximum Fall Time (ns)
    50(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    250
  • Maximum Propagation Delay Time (tPHL) (ns)
    250
  • Maximum Pulse Width Distortion (ns)
    100
  • Output Type
    Totem-Pole
  • Maximum Peak Output Current (A)
    2.5
  • Minimum Forward Voltage (V)
    1.1
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Reverse Voltage (V)
    5
  • Common Mode Voltage (V)
    1500
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Working Insulation Voltage (Vp)
    1414(Min)
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources