Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPHL) (ns)
500
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.55
Package Width
8.8
Package Length
3.65
PCB changed
5
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
5
Lead Shape
Gull-wing

