Arrow Electronic Components Online
FOD8163|ONSEMI|limage
FOD8163|ONSEMI|simage
Logic Output Photocouplers

FOD8163

Logic Gate Optocoupler

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.18
  • Package Width
    6.81
  • Package Length
    4.5
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources