Arrow Electronic Components Online
FOD4216SD|ONSEMI|limage
FOD4216SD|ONSEMI|simage
Triac and SCR Output Photocouplers

FOD4216SD

Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    No
  • Maximum Turn-On Time (us)
    60(Typ)
  • Standard
    cUL|FIMKO|UL
  • Output Device
    Triac
  • Output Type
    AC
  • Maximum Output Voltage (VAC)
    420
  • Minimum Isolation Voltage (Vrms)
    5000
  • Typical Forward Voltage (V)
    1.28
  • Maximum Forward Voltage (V)
    1.5
  • Repetitive Peak Off-State Voltage (V)
    600
  • Maximum Reverse Voltage (V)
    6
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    10000(Min)
  • Maximum Forward Current (mA)
    30
  • Minimum Trigger Current (mA)
    0.75(Typ)
  • Maximum Continuous Output Current (mA)
    300
  • Repetitive Peak Off-State Current (uA)
    100
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4(Max)
  • Package Width
    7(Max)
  • Package Length
    7.8(Max)
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources