Triac and SCR Output Photocouplers
FOD4208S
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD Bag
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Maximum Turn-On Time (us)
60(Typ)
Standard
cUL|FIMKO|UL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
560
Minimum Isolation Voltage (Vrms)
5000
Typical Forward Voltage (V)
1.28
Maximum Forward Voltage (V)
1.5
Repetitive Peak Off-State Voltage (V)
800
Maximum Reverse Voltage (V)
6
Typical Critical Rate of Rise of Off-State Voltage (V/us)
10000(Min)
Maximum Forward Current (mA)
30
Minimum Trigger Current (mA)
0.75(Typ)
Maximum Continuous Output Current (mA)
300
Repetitive Peak Off-State Current (uA)
100
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Bag
Mounting
Surface Mount
Package Height
4(Max)
Package Width
7(Max)
Package Length
7.8(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing

