IGBT and MOSFET Gate Driver Photocouplers
FOD3182TSV
Optocoupler Drive Push-Pull 1-CH 2000V 8-Pin PDIP SMD Bag
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Common Mode Rejection (kV/us)
35
Maximum Rise Time (ns)
38(Typ)
Maximum Fall Time (ns)
24(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
210
Maximum Propagation Delay Time (tPHL) (ns)
210
Maximum Pulse Width Distortion (ns)
65
Output Type
Push-Pull
Maximum Peak Output Current (A)
3
Maximum Forward Current (mA)
25
Minimum Forward Voltage (V)
1.1
Maximum Forward Voltage (V)
1.8
Maximum Reverse Voltage (V)
5
Common Mode Voltage (V)
2000
Maximum Working Insulation Voltage (Vp)
1414
Maximum Power Dissipation (mW)
295
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Mounting
Surface Mount
Package Height
3.94(Max)
Package Width
6.86(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

