Arrow Electronic Components Online
FOD3180SDV|ONSEMI|limage
FOD3180SDV|ONSEMI|simage
IGBT and MOSFET Gate Driver Photocouplers

FOD3180SDV

Optocoupler Drive Push-Pull 1-CH 20V 1500V 8-Pin PDIP SMD T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    250kHz
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Common Mode Rejection (kV/us)
    15
  • Maximum Rise Time (ns)
    75(Typ)
  • Maximum Fall Time (ns)
    55(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    200
  • Maximum Propagation Delay Time (tPHL) (ns)
    200
  • Maximum Pulse Width Distortion (ns)
    65
  • Output Type
    Push-Pull
  • Minimum Peak Output Current (A)
    2
  • Maximum Peak Output Current (A)
    2.5
  • Maximum Forward Current (mA)
    25
  • Minimum Forward Voltage (V)
    1.2
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Reverse Voltage (V)
    5
  • Common Mode Voltage (V)
    1500
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Power Dissipation (mW)
    295
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.94(Max)
  • Package Width
    6.86(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources