IGBT and MOSFET Gate Driver Photocouplers
FOD3120
Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Common Mode Rejection (kV/us)
35
Maximum Rise Time (ns)
60(Typ)
Maximum Fall Time (ns)
60(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
400
Maximum Propagation Delay Time (tPHL) (ns)
400
Maximum Pulse Width Distortion (ns)
100
Output Type
Push-Pull
Maximum Peak Output Current (A)
2.5
Maximum Forward Current (mA)
25
Minimum Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
1.8
Maximum Reverse Voltage (V)
5
Common Mode Voltage (V)
2000
Maximum Operating Supply Voltage (V)
30
Maximum Working Insulation Voltage (Vp)
1414
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.94(Max)
Package Width
6.86(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

