Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.49.80.00
Automotive
No
PPAP
No
Minimum Isolation Voltage (V)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Current Transfer Ratio (%)
200
Packaging
Tube
Mounting
Through Hole
Package Height
3.94(Max)
Package Width
6.86(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

