Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
NRND
美国海关商品代码
8541.49.80.00
Automotive
No
PPAP
No
Minimum Isolation Voltage (V)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Current Transfer Ratio (%)
200
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.94(Max)
Package Width
6.86(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

