AC to DC Power Supplies
FNP300-1012G
AC/DC Power Supply Dual-OUT 12V/12V 25A/0.7A 310W
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
25|0.7
Output Power (W)
310
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
115|230
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.5%
Load Regulation
5%
Input Frequency (Hz)
47 to 63
Tolerance (%)
±0.5
Efficiency (%)
83(Min)
Configurable
No
Input Connector Type
IEC Male
Output Connector Type
Floppy Connector Female
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Product Weight (g)
1000
Mounting
Rack
Package Height
40.1
Package Width
101.6
Package Length
215.9

